Thor 24-5711 Round Solid Copper Mallet 70mm 5300g

MPN
24-5711
Brand
Thor
EAN-13
5012936571108
Order Code
68-5922
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £168.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Thor Round Solid Copper Mallet is manufactured from 99.9% Pure Electrolytic Copper rod. Provides a firm blow without the risk of damage to expensive components. Fitted with a durable anti-vibration, wooden handle. Crafted from high-quality hardwood, it minimises recoil for enhanced comfort and control.

Ideal for positive blows on highly finished or closely ground machined parts throughout the Aircraft, Automotive or Shipping Industries. Also used by tool and gauge makers and for bearing assembly in heavy industrial applications such as earthmoving equipment, shipping, locomotive assembly, etc.


Type Mallets
Weight 5300g
Head Material Copper
Handle Material Wood

Reviews

Be the first to submit a review

Trustpilot