Thor 24-5703 Round Solid Copper Mallet 32mm 670g

MPN
24-5703
Brand
Thor
EAN-13
5012936570316
Order Code
68-5915
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £38.00 £32.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Thor Round Solid Copper Mallet is manufactured from 99.9% Pure Electrolytic Copper rod. Provides a firm blow without the risk of damage to expensive components. Its durable nylon handle with rubber grip offers enhanced comfort, control, and reduced slippage during use.

Ideal for positive blows on highly finished or closely ground machined parts throughout the Aircraft, Automotive or Shipping Industries. Also used by tool and gauge makers and for bearing assembly in heavy industrial applications such as earthmoving equipment, shipping, locomotive assembly, etc.


Type Mallets
Weight 670g
Head Material Rubber

Reviews

Be the first to submit a review

Trustpilot