Thor 23-8116 8116 Super Plastic Mallet 50mm 320g

MPN
23-8116
Brand
Thor
EAN-13
5012936081164
Order Code
97-4225
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Thor super plastic mallets fitted with strong wood handle and ultra-high molecular weight Polythene head, this will provide high impact, durability and high abrasive resistance, well as resistant to corrosion to most chemicals, these mallets will not fracture, splinter or delaminate.

Also these Thor mallets are use in the jewellery industry, steel rule die assembly, the furniture industry and sheet metal working.

Weight 325g (11oz)
Diameter 50mm (2 in)


Type Plastic
Handle Material Wood

Reviews

Be the first to submit a review

Trustpilot