8112 Super Plastic Mallet 40mm 180g

Thor Brand: Thor

Thor super plastic mallets fitted with strong wood handle and ultra-high molecular weight Polythene head, this will provide high impact, durability and high abrasive resistance, well as resistant to corrosion to most chemicals, these mallets will not fracture, splinter or delaminate.

Also these Thor mallets are use in the jewellery industry, steel rule die assembly, the furniture industry and sheet metal working.

Weight 180g (6oz).
Diameter 38mm (1 1/2 in).

Description Image Product Buy Pricing (Ex VAT) Weight Type Handle Material
Thor 23-8112 8112 Super Plastic Mallet 40mm 180g
Thor 23-8112 8112 Super Plastic Mallet 40mm 180g
Standard range
Order code: 97-4224
MPN: 23-8112

Despatched within 4 working days - 5 in stock
1+ £10.38
Price per unit Ex VAT
Plastic Wood
Thor 23-8116 8116 Super Plastic Mallet 50mm 320g
Thor 23-8116 8116 Super Plastic Mallet 50mm 320g
Standard range
Order code: 97-4225
MPN: 23-8116

Despatched within 4 working days - 20 in stock
1+ £14.06
Price per unit Ex VAT
Plastic Wood
Thor 23-8119 8119 Super Plastic Mallet 60mm 480g
Thor 23-8119 8119 Super Plastic Mallet 60mm 480g
Standard range
Order code: 97-4226
MPN: 23-8119

Despatched within 4 working days - 5 in stock
1+ £18.11
Price per unit Ex VAT
480g Plastic Wood
Thor 23-8122 8122 Super Plastic Mallet 70mm 610g
Thor 23-8122 8122 Super Plastic Mallet 70mm 610g
Standard range
Order code: 97-4227
MPN: 23-8122

Despatched within 4 working days - 2 in stock
1+ £21.35
Price per unit Ex VAT
Plastic Wood
Thor 23-8126 8126 Super Plastic Mallet 80mm 950g
Thor 23-8126 8126 Super Plastic Mallet 80mm 950g
Standard range
Order code: 97-4228
MPN: 23-8126

Despatched within 4 working days - 5 in stock
1+ £30.86
Price per unit Ex VAT
Plastic Wood

Trustpilot