Thor 12-720N 720N Nylon Hammer Wood Handle 63mm with Cast Iron Head 2200g

MPN
12-720N
Brand
Thor
EAN-13
5012936127206
Order Code
97-4175
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Chrome plated zinc head (except THO720 12-720N which has a cast iron head) with two screw-in nylon faces which are designed to be replaced when worn.

THO708, THO720, THO710R and THO712R are fitted with wooden handles while THO710, THO712, THO714 and THO716 have plastic handles.

All have two white nylon faces except THO710R and THO712R which have one white nylon and one soft grey face. Available in 6 different weights.

Used as a multi-purpose striking tool in most assembly applications including engineering, furniture making, shopfitting, partitioning, double glazing and injection moulding operations.
Alternative colour coded faces to distinguish hardness are also available.

1 x Thor 720N Nylon Hammer Wood Handle with Cast Iron Head

Diameter: 63mm (2.1/2in)
Weight: 2200g (5.1/2 lb)


Type Nylon & Plastic Hammers
Weight 2200g
Handle Material Wood
Head Material Nylon

Reviews

Be the first to submit a review

Trustpilot