710 Nylon Hammer Plastic Handle 32mm 445g

Thor Brand: Thor

Chrome plated zinc head (except THO720 12-720N which has a cast iron head) with two screw-in nylon faces which are designed to be replaced when worn.

THO708, THO720, THO710R and THO712R are fitted with wooden handles while THO710, THO712, THO714 and THO716 have plastic handles.

All have two white nylon faces except THO710R and THO712R which have one white nylon and one soft grey face. Available in 6 different weights.

Used as a multi-purpose striking tool in most assembly applications including engineering, furniture making, shopfitting, partitioning, double glazing and injection moulding operations.
Alternative colour coded faces to distinguish hardness are also available.

Diameter 32mm (1 1/4 in).
Weight 445g (1lb).

Description Image Product Buy Pricing (Ex VAT) Type Handle Material Weight Head Material
Thor 11-710 710 Nylon Hammer Plastic Handle 32mm 445g
Thor 11-710 710 Nylon Hammer Plastic Handle 32mm 445g
Standard range
Order code: 97-4170
MPN: 11-710

Despatched within 2 working days - 100 in stock
1+ £13.27
Price per unit Ex VAT
Nylon & Plastic Hammers Plastic 445g Nylon
Thor 11-712 712 Nylon Hammer Plastic Handle 38mm 650g
Thor 11-712 712 Nylon Hammer Plastic Handle 38mm 650g
Standard range
Order code: 97-4171
MPN: 11-712

Despatched same day - 20 in stockBack-order availability date - 23/10/2026
1+ £14.98
Price per unit Ex VAT
Nylon & Plastic Hammers Plastic 650g Nylon
Thor 11-714 714 Nylon Hammer Plastic Handle 44mm 850g
Thor 11-714 714 Nylon Hammer Plastic Handle 44mm 850g
Standard range
Order code: 97-4172
MPN: 11-714

Despatched within 2 working days - 100 in stock
1+ £19.88
Price per unit Ex VAT
Nylon & Plastic Hammers Plastic Nylon
Thor 11-716 716 Nylon Hammer Plastic Handle 50mm 1230g
Thor 11-716 716 Nylon Hammer Plastic Handle 50mm 1230g
Standard range
Order code: 97-4173
MPN: 11-716

Despatched within 2 working days - 20 in stock
1+ £25.99
Price per unit Ex VAT
Nylon & Plastic Hammers Plastic Nylon
Thor 12-708N 708N Nylon Hammer Wood Handle 25mm 250g
Thor 12-708N 708N Nylon Hammer Wood Handle 25mm 250g
Standard range
Order code: 97-4174
MPN: 12-708N

Despatched within 2 working days - 100 in stock
1+ £11.82
Price per unit Ex VAT
Nylon & Plastic Hammers Wood Nylon
Thor 12-720N 720N Nylon Hammer Wood Handle 63mm with Cast Iron Head 2200g
Thor 12-720N 720N Nylon Hammer Wood Handle 63mm with Cast Iron Head 2200g
Standard range
Order code: 97-4175
MPN: 12-720N

Despatched within 2 working days - 15 in stock
1+ £30.19
Price per unit Ex VAT
Nylon & Plastic Hammers Wood 2200g Nylon
Thor 31-710R 710R Soft & Hard Faced Hammer Wood Handle 32mm 385g
Thor 31-710R 710R Soft & Hard Faced Hammer Wood Handle 32mm 385g
Standard range
Order code: 97-4176
MPN: 31-710R

Despatched within 2 working days - 100 in stock
1+ £16.41
Price per unit Ex VAT
Soft Face Hammer Wood Nylon
Thor 31-712R 712R Soft & Hard Faced Hammer Wood Handle 38mm 650g
Thor 31-712R 712R Soft & Hard Faced Hammer Wood Handle 38mm 650g
Standard range
Order code: 97-4177
MPN: 31-712R

Despatched within 2 working days - 50 in stock
1+ £18.56
Price per unit Ex VAT
Soft Face Hammer Wood 650g Nylon

Trustpilot