Thor 11-710 710 Nylon Hammer Plastic Handle 32mm 445g

MPN
11-710
Brand
Thor
EAN-13
5012936117108
Order Code
97-4170
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome plated zinc head (except THO720 12-720N which has a cast iron head) with two screw-in nylon faces which are designed to be replaced when worn.

THO708, THO720, THO710R and THO712R are fitted with wooden handles while THO710, THO712, THO714 and THO716 have plastic handles.

All have two white nylon faces except THO710R and THO712R which have one white nylon and one soft grey face. Available in 6 different weights.

Used as a multi-purpose striking tool in most assembly applications including engineering, furniture making, shopfitting, partitioning, double glazing and injection moulding operations.
Alternative colour coded faces to distinguish hardness are also available.

Diameter 32mm (1 1/4 in).
Weight 445g (1lb).


Type Nylon & Plastic Hammers
Weight 445g
Handle Material Plastic
Head Material Nylon

Reviews

Be the first to submit a review

Trustpilot