Thor 05-A312 A312 Aluminium Hammer Size 2 (38mm)

MPN
05-A312
Brand
Thor
EAN-13
5012936031251
Order Code
97-4118
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Thor A312 Aluminium hammers have a malleable iron head fitted with two cylindrical ductile aluminium faces (designed to wear and be replaced) and a wooden handle.

Ideal for use where a heavy blow is required in a relatively small striking area. The malleable iron head and the aluminium faces combine to provide the weight for the blow while the faces prevent damage to most items being struck.

Used as an alternative to copper as a general-purpose soft-faced hammer in engineering applications for assembly, repair and maintenance operations.

Weight. 950gm (34oz).
Diameter: 38 mm (1 1/2in).
Size: 2.


Type Copper & Hide Hammers

Reviews

Be the first to submit a review

Trustpilot