Thor 04-317 317 Copper Hammer Size 4L (50mm) 2830g

MPN
04-317
Brand
Thor
EAN-13
5012936031701
Order Code
68-4052
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £79.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Thor Classic Copper Hammer brings maximum impact with minimal risk of damage. The cast-iron head provides long-lasting durability and strength for heavy-duty use. Whilst its electrolytic copper face ensures a safer, more reliable operation in environments with explosive hazards. Recommended for metalworking, automotive, engineering, assembly and machinery.

99.99% pure electrolytic copper faces: The faces are cut from pure electrolytic extruded pure copper bars. Copper's natural non-sparking properties make the face crucial for work environments where striking steel on steel contact poses a safety risk, making it perfect for high-impact tasks without surface damage.

Fitted with a durable anti-vibration, wooden handle. Crafted from high-quality hardwood, it minimises recoil for enhanced comfort and control.

(THO316 has a slip-on handle - all other sizes have the usual wedge type handle fitted.)


Type Copper & Hide Hammers
Handle Material Wood
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot