Thor 03-212PH 03-212PH Copper / Hide Hammer Size 2 (38mm) 1080g

MPN
03-212PH
Brand
Thor
EAN-13
5012936021214
Order Code
68-4007
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Classic Copper & Hide Nylon Hammer. Combines force, finesse and additional grip. Use the copper face for harder strikes with maximum impact, then switch to the hide face for softer, controlled blows that won’t damage delicate surfaces. A go-to for any demanding environment where wood isn't suitable and where surface protection and safety are essential. Recommended for classic car maintenance, bicycle repair, aerospace, rail, toolmaking, and metalworking.

The cast iron head provides long-lasting durability and strength for heavy-duty use. Its durable nylon handle with rubber grip offers enhanced comfort, control, and reduced slippage during use.

99.99% pure electrolytic copper face: The faces are cut from pure electrolytic extruded pure copper bars. Copper's natural non-sparking properties make the face crucial for work environments where striking steel on steel contact poses a safety risk, making it perfect for high-impact tasks without surface damage.

Compressed, sustainable water buffalo hide face: The hide absorbs recoil and dampens sound, offering a firm strike that won’t mark finished surfaces. This makes it ideal for delicate work, restoration and use in noise-sensitive environments.

Based on Thor’s founding hammer from 1923 with a durable nylon handle, a modern alternative to wood.


Type Copper & Hide Hammers
Handle Material Rubber Grip
Head Material Rubber

Reviews

Be the first to submit a review

Trustpilot