Thermorex TK24 Thermostat Bi-metallic 250V 16A 25°C/15°C 1Piece

Image Representative of Range

Thermorex TK24 Thermostat Bi-metallic 250V 16A 25°C/15°C 1Piece

MPN
TK24-T02-MG01-Ö25-S15
Brand
Thermorex
EAN-13
2050005414263
Order Code
10-8063
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

The Thermorex TK24-T02-MG01-Ö25-S15 Bi-metallic switch operates at 250 V and 16 A, featuring an opening temperature of 25°C ± 5°C and a closing temperature of 15°C. Manufactured by Thermorex, this temperature switch is a reliable thermo element designed for applications requiring precise thermal control. It is typically used in heating, ventilation, and air conditioning systems to maintain safe operating temperatures.
Type Bi-metallic switch
Opening Temperature 25°C
Closing Temperature 15°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot