Thermorex TK24-T02-MG08-Ö180-S165 Bi-metallic Switch 250V 16A 180°C 165°C

MPN
TK24-T02-MG08-Ö180-S165
Brand
Thermorex
EAN-13
2050005416861
Order Code
10-8082
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The Thermorex TK24-T02-MG08-Ö180-S165 is a bi-metallic switch designed for temperature control applications. It operates at 250 V and 16 A, opening at 180°C with a closing temperature of 165°C. Typically used in thermal regulation systems, this switch ensures safety and efficiency in electrical circuits by preventing overheating.
Type Bi-metallic switch
Opening Temperature 180°C
Closing Temperature 165°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot