Thermorex TK24-T02-MG01-Ö75-S65 Bi-metallic Switch 250V 16A 75/65°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö75-S65 Bi-metallic Switch 250V 16A 75/65°C

MPN
TK24-T02-MG01-Ö75-S65
Brand
Thermorex
EAN-13
2050005416618
Order Code
10-8073
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 251 in stock

The Thermorex TK24-T02-MG01-Ö75-S65 Bi-metallic switch is a reliable temperature switch designed to operate at 250 V and 16 A, with an opening temperature of 75°C and a closing temperature of 65°C. This bimetal switch is ideal for applications requiring precise thermal regulation, such as in heating systems and electrical appliances. Manufactured by Thermorex, it ensures safe and efficient management of temperature-sensitive processes.
Type Bi-metallic switch
Opening Temperature 75°C
Closing Temperature 65°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot