Thermorex TK24-T02-MG01-Ö70-S60 Bi-metallic Switch 250V 70/60°C 16A

Image Representative of Range

Thermorex TK24-T02-MG01-Ö70-S60 Bi-metallic Switch 250V 70/60°C 16A

MPN
TK24-T02-MG01-Ö70-S60
Brand
Thermorex
EAN-13
2050005414287
Order Code
10-8072
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,863 in stock

The Thermorex TK24-T02-MG01-Ö70-S60 Bi-metallic switch is designed to operate at 250 V and 16 A, featuring an opening temperature of 70°C with a tolerance of ± 5°C and a closing temperature of 60°C. This reliable temperature switch is ideal for use in thermal management applications where precise temperature control is essential. Typically, it is employed in electric appliances, heating systems, and industrial equipment to prevent overheating.
Type Bi-metallic switch
Opening Temperature 70°C
Closing Temperature 60°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot