Thermorex TK24-T02-MG01-Ö40-S30 Thermostat Switch 250V 16A 40°C 1Piece

Image Representative of Range

Thermorex TK24-T02-MG01-Ö40-S30 Thermostat Switch 250V 16A 40°C 1Piece

MPN
TK24-T02-MG01-Ö40-S30
Brand
Thermorex
EAN-13
2050005416588
Order Code
10-8066
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 247 in stock

The Thermorex TK24-T02-MG01-Ö40-S30 Bi-metallic switch is designed to handle voltages up to 250 V and currents of 16 A. It features an opening temperature of 40°C and a closing temperature of 30°C, with a tolerance of ± 5°C. This temperature switch is typically used in applications requiring precise thermal regulation, such as in heating systems or electronic thermal management.
Type Bi-metallic switch
Opening Temperature 40°C
Closing Temperature 30°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot