Thermorex TK24-T02-MG01-Ö210-S190 Bi-metallic Switch 250V 16A 210°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö210-S190 Bi-metallic Switch 250V 16A 210°C

MPN
TK24-T02-MG01-Ö210-S190
Brand
Thermorex
EAN-13
2050005414331
Order Code
10-8060
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

The Thermorex TK24-T02-MG01-Ö210-S190 is a bi-metallic switch designed to operate at 250 V and 16 A. It opens at 210 °C with a tolerance of ± 5°C and closes at 190 °C, ensuring precise thermal regulation. This temperature switch is ideal for applications that require reliable overheating protection and temperature control.
Type Bi-metallic switch
Opening Temperature 210°C
Closing Temperature 190°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot