Thermorex TK24-T02-MG01-Ö135-S125 Bi-metallic Switch 250V 16A 125°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö135-S125 Bi-metallic Switch 250V 16A 125°C

MPN
TK24-T02-MG01-Ö135-S125
Brand
Thermorex
EAN-13
2050005414102
Order Code
10-8049
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The Thermorex TK24-T02-MG01-Ö135-S125 Bi-metallic switch is designed to operate at 250 V and 16 A, with an opening and closing temperature of 125 °C, plus or minus 5°C. It functions as a reliable temperature control switch that employs a bimetal technology, ideal for applications requiring precise thermal management. Typically used in heating appliances and electrical devices, it ensures safety and efficiency by responding to temperature changes.
Type Bi-metallic switch
Opening Temperature 125°C
Closing Temperature 125°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot