Thermorex TK24-T01-MG01-Ö85-S75 Bi-metallic Switch 250 V 16 A 85°C-75°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö85-S75 Bi-metallic Switch 250 V 16 A 85°C-75°C

MPN
TK24-T01-MG01-Ö85-S75
Brand
Thermorex
EAN-13
2050005414430
Order Code
10-8038
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Thermorex TK24-T01-MG01-Ö85-S75 Bi-metallic switch is designed for temperature control, opening at 85°C and closing at 75°C, with a tolerance of ±5°C. Manufactured by Thermorex, this switch supports up to 250 V and 16 A, making it suitable for various electrical appliances requiring precise thermal regulation. Typical applications include use in heating systems and protective devices for overheating prevention.
Type Bi-metallic switch
Opening Temperature 85°C
Closing Temperature 75°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot