Thermorex TK24-T01-MG01-Ö75-S65 Thermostat Bi-metal 250V 16A 75°C/65°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö75-S65 Thermostat Bi-metal 250V 16A 75°C/65°C

MPN
TK24-T01-MG01-Ö75-S65
Brand
Thermorex
EAN-13
2050005416878
Order Code
10-8036
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 228 in stock

The Thermorex TK24-T01-MG01-Ö75-S65 Bi-metallic switch is designed to open at 75°C and close at 65°C, handling voltages up to 250 V and currents up to 16 A. This temperature switch is ideal for applications requiring precise thermal management, such as in heating or cooling systems. Manufactured by Thermorex, it ensures reliable performance in temperature-sensitive environments.
Type Bi-metallic switch
Opening Temperature 75°C
Closing Temperature 65°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot