Thermorex TK24-T01-MG01-Ö60-S50 Bimetallic Switch 250V 16A 60°C 50°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö60-S50 Bimetallic Switch 250V 16A 60°C 50°C

MPN
TK24-T01-MG01-Ö60-S50
Brand
Thermorex
EAN-13
2050005414416
Order Code
10-8033
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 338 in stock

The Thermorex TK24-T01-MG01-Ö60-S50 is a bi-metallic switch designed to operate at 250 V and 16 A with an opening temperature tolerance of ± 5°C around 60 °C. This thermo element closes at 50 °C, making it ideal for temperature regulation applications. It is commonly used in household appliances and electrical equipment to prevent overheating.
Type Bi-metallic switch
Opening Temperature 60°C
Closing Temperature 50°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot