Thermorex TK24-T01-MG01-Ö50-S40 Bi-Metallic Switch 250V 16A 50°C/40°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö50-S40 Bi-Metallic Switch 250V 16A 50°C/40°C

MPN
TK24-T01-MG01-Ö50-S40
Brand
Thermorex
EAN-13
2050005414409
Order Code
10-8031
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

The Thermorex TK24-T01-MG01-Ö50-S40 Bi-metallic switch is a reliable temperature control device designed to operate at 250 V with a current rating of 16 A. This switch opens at an approximate temperature of 50 °C and closes at 40 °C, making it ideal for safeguarding electrical components from overheating. Common applications include household appliances and industrial heaters where precise thermal regulation is crucial.
Type Bi-metallic switch
Opening Temperature 50°C
Closing Temperature 40°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot