Thermorex TK24-T01-MG01-Ö45-S35 Bi-metallic Switch 250V 16A 45°C-35°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö45-S35 Bi-metallic Switch 250V 16A 45°C-35°C

MPN
TK24-T01-MG01-Ö45-S35
Brand
Thermorex
EAN-13
2050005401379
Order Code
10-8030
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 309 in stock

The Thermorex TK24-T01-MG01-Ö45-S35 Bi-metallic switch is designed to open at 45°C and close at 35°C, handling a voltage of 250 V and a current of 16 A. This temperature switch is ideal for thermal regulation and safety applications in electronic devices. The bi-metal construction ensures reliable performance in managing and maintaining precise temperature control.
Type Bi-metallic switch
Opening Temperature 45°C
Closing Temperature 35°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot