Thermorex TK24-T01-MG01-Ö15-S5 Thermostat 250V 16A 15°C 5°C One Piece

Image Representative of Range

Thermorex TK24-T01-MG01-Ö15-S5 Thermostat 250V 16A 15°C 5°C One Piece

MPN
TK24-T01-MG01-Ö15-S5
Brand
Thermorex
EAN-13
2050005414386
Order Code
10-8018
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Thermorex TK24-T01-MG01-Ö15-S5 is a bi-metallic switch designed for temperature regulation. It operates at 250 V with a current capacity of 16 A, opening at 15°C and closing at 5°C. This switch is ideal for use in thermal applications where precise temperature control is essential.
Type Bi-metallic switch
Opening Temperature 15°C
Closing Temperature 5°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot