Thermo Technologies 2145402 TECH Polyester Heating Foil 230V 14W IPX4

MPN
2145402
EAN-13
4260239232047
Order Code
13-1810
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £18.77 £15.95
10+ £14.64
100+ £14.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Thermo TECH Polyester Heating Foil is a self-adhesive heating solution operating at 230 V AC with a power output of 14 watts. Measuring 227 mm by 130 mm and with an IPX4 rating, it is suitable for environments exposed to splashing water. Commonly used for car heating applications, this thermally conductive film ensures efficient heat distribution.
Type Heating foil
Power Rating 14W
Operating Temperature 45°C
Voltage 230V AC
Dimensions (L x W) 227 mm x 130 mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Length 227mm
Material Polyester
Material thickness 0.4mm
Width 130mm

Reviews

Be the first to submit a review

Trustpilot