Thermal Latex Coated Gloves - L (Size 9) (Pack 5)

Scan Brand: Scan

Scan Thermal Latex Coated Gloves have a high visibility design with black latex wrinkle finish coating to palm and fingers. They give excellent grip in both wet and dry conditions. Ideal for the construction, automotive and handling industries. With palm and finger coated latex and high-visibility seamless acrylic knitted thermal liner.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 3
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 3
Puncture Performance Index (1-4): 2

5 x Pairs of Scan Thermal Latex Coated Gloves Size 9 Large

Description Image Product Buy Pricing (Ex VAT) Size Quantity Disposable Material Type Powdered Anti-Static
Scan 2ARK36L-24 Thermal Latex Coated Gloves - L (Size 9) (Pack 5)
Scan 2ARK36L-24 Thermal Latex Coated Gloves - L (Size 9) (Pack 5)
Standard range
Order code: 97-1246
MPN: SCAGLOKSTH5

Despatched within 2 working days - 100 in stock
1+ £23.82
Price per unit Ex VAT
L 5 Pairs No Latex coated Glove No No
Scan 2ARK36L-24 Thermal Latex Coated Gloves - L (Size 9)
Scan 2ARK36L-24 Thermal Latex Coated Gloves - L (Size 9)
Standard range
Order code: 97-1247
MPN: SCAGLOKSTHER

Despatched within 2 working days - 100 in stock
1+ £5.16
Price per unit Ex VAT
L 1 Pair No Latex coated Glove No No
Scan SCAGLOKSTH5M Thermal Latex Coated Gloves - M (Size 8) (Pack 5)
Scan SCAGLOKSTH5M Thermal Latex Coated Gloves - M (Size 8) (Pack 5)
Standard range
Order code: 97-1248
MPN: SCAGLOKSTH5M

Despatched within 2 working days - 4 in stock
1+ £23.82
Price per unit Ex VAT
M 5 Pairs No Latex coated Glove No No
Scan SCAGLOKSTH5X Thermal Latex Coated Gloves - XL (Size 10) (Pack 5)
Scan SCAGLOKSTH5X Thermal Latex Coated Gloves - XL (Size 10) (Pack 5)
Standard range
Order code: 97-1249
MPN: SCAGLOKSTH5X

Despatched within 2 working days - 20 in stock
1+ £23.82
Price per unit Ex VAT
XL 5 Pairs No Latex coated Glove No No
Scan SCAGLOKSTHM Thermal Latex Coated Gloves - M (Size 8)
Scan SCAGLOKSTHM Thermal Latex Coated Gloves - M (Size 8)
Standard range
Order code: 97-1250
MPN: SCAGLOKSTHM

Despatched within 2 working days - 5 in stock
1+ £5.16
Price per unit Ex VAT
M 1 Pair No Latex coated Glove No No
Scan SCAGLOKSTHXL Thermal Latex Coated Gloves - XL(Size 10)
Scan SCAGLOKSTHXL Thermal Latex Coated Gloves - XL(Size 10)
Standard range
Order code: 97-1251
MPN: SCAGLOKSTHXL

Despatched within 2 working days - 20 in stock
1+ £5.04
Price per unit Ex VAT
XL 1 Pair No Latex coated Glove No No
Scan SCAGLOKSTHXX Thermal Latex Coated Gloves - XXL (Size 11)
Scan SCAGLOKSTHXX Thermal Latex Coated Gloves - XXL (Size 11)
Standard range
Order code: 97-1252
MPN: SCAGLOKSTHXX

Despatched within 2 working days - 5 in stock
1+ £5.16
Price per unit Ex VAT
XXL 1 Pair No Latex coated Glove No No

Trustpilot