Scan SCAGLOKSTHXX Thermal Latex Coated Gloves - XXL (Size 11)

MPN
SCAGLOKSTHXX
Brand
Scan
EAN-13
5023969317670
Order Code
97-1252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Scan Thermal Latex Coated Gloves have a high visibility design with black latex wrinkle finish coating to palm and fingers. They give excellent grip in both wet and dry conditions. Ideal for the construction, automotive and handling industries. With palm and finger coated latex and high-visibility seamless acrylic knitted thermal liner.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 3
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 3
Puncture Performance Index (1-4): 2

1 x Pair of Scan Thermal Latex Coated Gloves Extra Extra Large Size 11


Disposable No
Size XXL
Material Latex coated
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot