Scan 2ARK36L-24 Thermal Latex Coated Gloves - L (Size 9) (Pack 5)

MPN
SCAGLOKSTH5
Brand
Scan
EAN-13
5023969313726
Order Code
97-1246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Scan Thermal Latex Coated Gloves have a high visibility design with black latex wrinkle finish coating to palm and fingers. They give excellent grip in both wet and dry conditions. Ideal for the construction, automotive and handling industries. With palm and finger coated latex and high-visibility seamless acrylic knitted thermal liner.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 3
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 3
Puncture Performance Index (1-4): 2

5 x Pairs of Scan Thermal Latex Coated Gloves Size 9 Large


Disposable No
Size L
Material Latex coated
Type Glove
Powdered No
Quantity 5 Pairs
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot