Scan SCAGLOKSTHXL Thermal Latex Coated Gloves - XL(Size 10)

MPN
SCAGLOKSTHXL
Brand
Scan
EAN-13
5023969317663
Order Code
97-1251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Scan Thermal Latex Coated Gloves have a high visibility design with black latex wrinkle finish coating to palm and fingers. They give excellent grip in both wet and dry conditions. Ideal for the construction, automotive and handling industries. With palm and finger coated latex and high-visibility seamless acrylic knitted thermal liner.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 3
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 3
Puncture Performance Index (1-4): 2

1 x Pair of Scan Thermal Latex Coated Gloves Size 10 Extra Large


Disposable No
Size XL
Material Latex coated
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot