Thermal Grizzly --Conrad 659678

Thermal Grizzly TG-CF-i13G, known alternatively as product number 3024178, is a CPU bracket precisely engineered from black aluminium. This product offers enhanced stability and efficient heat dissipation qualities essential for maintaining optimal thermal performance within computer systems. The TG-CF-i13G is particularly suited for use in high-performance computing applications, such as data centres and enthusiast-grade PCs, where reliable CPU mounting and thermal management are critical. The utilisation of aluminium ensures a lightweight solution while providing the requisite durability and heat conductivity engineers demand for thermal regulation in sophisticated devices.
Description Image Product Buy Pricing (Ex VAT) Base Depth CPU series Dimensions Height Width Type Colour
Thermal Grizzly TG-CF-i13G CPU bracket Black Aluminium
Thermal Grizzly TG-CF-i13G CPU bracket Black Aluminium
Standard range
Order code: 17-7442
MPN: TG-CF-i13G

Despatched within 4 working days - 2 in stock
1+ £29.80
Price per unit Ex VAT
71mm (W x H x D) 51 x 6 x 71 mm 6mm 51mm CPU bracket Black
Thermal Grizzly TG-CSF-AM5 CPU bracket for AMD Ryzen 7 enhances cooling
Thermal Grizzly TG-CSF-AM5 CPU bracket for AMD Ryzen 7 enhances cooling
Standard range
Order code: 17-7443
MPN: TG-CSF-AM5

Despatched within 4 working days - 3 in stock
1+ £23.07
10+ £22.30
Price per unit Ex VAT
AMD AM5 21mm AMD Ryzen 7 (W x H x D) 15 x 2.5 x 21 mm 2.5mm 15mm CPU bracket Black

Trustpilot