Thermal Grizzly TG-CSF-AM5 CPU bracket for AMD Ryzen 7 enhances cooling

MPN
TG-CSF-AM5
EAN-13
4260711990878
Order Code
17-7443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.07
10+ £22.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Thermal Grizzly TG-CSF-AM5, also known as 3058911, is a CPU bracket designed specifically for the AMD Ryzen 7 series, enhancing thermal performance by providing improved contact pressure for cooling solutions. This precision-engineered component facilitates optimal heat dissipation, ensuring the processor operates efficiently under high workloads. Constructed from high-quality materials, the TG-CSF-AM5 is suitable for engineers and system builders focusing on stable thermal management in computing environments that demand high reliability and performance. The bracket's compatibility with the latest socket design allows for ease of integration into existing cooling systems, making it an ideal addition for applications in advanced workstations and high-performance desktop builds.
Type CPU bracket
Base AMD AM5
Colour Black
CPU series AMD Ryzen 7
Depth 21mm
Dimensions (W x H x D) 15 x 2.5 x 21 mm
Height 2.5mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot