Thermal Grizzly TG-CF-i13G CPU bracket Black Aluminium

MPN
TG-CF-i13G
EAN-13
4260711990748
Order Code
17-7442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £35.05 £29.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Thermal Grizzly TG-CF-i13G, known alternatively as product number 3024178, is a CPU bracket precisely engineered from black aluminium. This product offers enhanced stability and efficient heat dissipation qualities essential for maintaining optimal thermal performance within computer systems. The TG-CF-i13G is particularly suited for use in high-performance computing applications, such as data centres and enthusiast-grade PCs, where reliable CPU mounting and thermal management are critical. The utilisation of aluminium ensures a lightweight solution while providing the requisite durability and heat conductivity engineers demand for thermal regulation in sophisticated devices.
Type CPU bracket
Colour Black
Depth 71mm
Dimensions (W x H x D) 51 x 6 x 71 mm
Height 6mm
Width 51mm

Reviews

Be the first to submit a review

Trustpilot