Thalheimer TEB-316 Switch-On Current Limiter for High Cycle Devices

Image Representative of Range

Thalheimer TEB-316 Switch-On Current Limiter for High Cycle Devices

Order Code:

13-1741

Brand: Thalheimer MPN: TEB 316 EAN-13: 4016138423730
Qty Unit Price (Ex VAT)
1+ £148.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Thalheimer TEB 316 is a switch-on current limiter designed for inrush current limitation and soft starting. It features plug terminal connections and a nominal power of 6400 W, making it ideal for applications involving power supplies and transformers. Typical uses include laboratory and mains step-down operations.
Connection Plug terminals
Depth 115mm
Dim (W x H x D) 71 x 112 x 115 mm
Height 112mm
Max. nominal current 16A
Nominal Power 6400W
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot