Thalheimer ERT230//230/4L Isolation Transformer 1000VA 1 Output 230V

Image Representative of Range

Thalheimer ERT230//230/4L Isolation Transformer 1000VA 1 Output 230V

MPN
ERT 230//230/4L
Brand
Thalheimer
EAN-13
4016138184853
Order Code
13-1715
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £492.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Thalheimer ERT 230//230/4L is an isolation transformer with a fixed voltage, providing a 1000 VA capacity with one 230 V AC output. This industrial equipment ensures safety with its faulty earth loop protection, making it ideal for laboratory use and other sensitive environments. As a one-phase isolation transformer, it serves effectively as an AC power supply unit in various applications requiring reliable voltage stabilization.
Type Isolation transformer (fixed voltage)
Primary Voltages 230V AC
Secondary Voltage 230V AC
Power Rating 1000VA
Calibrated to Manufacturer's standards (no certificate)
Current Rating 4A
Depth 310mm
Dimensions (W x H x D) 200 x 125 x 310 mm
Height 125mm
Number of Outputs 1
Output voltage (min.) 230V AC
Type A IEC C14 plug
Type B Socket w/o PG
Weight 10kg
Width 200mm

Reviews

Be the first to submit a review

Trustpilot