Thalheimer 0090 Variac Transformer 230V 502.20VA Compact 19 Rack Use

Image Representative of Range

Thalheimer 0090 Variac Transformer 230V 502.20VA Compact 19" Rack Use

MPN
0090
Brand
Thalheimer
EAN-13
4016138320152
Order Code
13-1705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £147.89 £125.81
10+ £120.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Thalheimer 0090 is an adjustable, single-phase variable transformer designed for 230 V input with a power rating of 502.20 VA and a current capacity of 1.86 A. It features compact dimensions of 116x96x106x6x20 mm and is suitable for applications requiring voltage control or regulation. Typical uses include acting as a step-down transformer or a universal transformer for varied power supply needs.
Type Variac
Primary Voltage 230V
Secondary Voltage 1 - 270V AC
Power Rating 502.2VA
Number of Outputs 1
Number of Phases 1
Connection Screws
Dimensions (A x B x C x D x G) 116 x 96 x 106 x 6 x 20 mm
Frequency 50 - 60Hz
Input Voltage 1 x 230 V
Number of Inputs 1
Output Current 1.86A
Output Voltage 1V AC
Power 502.20VA
Weight 2.45kg

Reviews

Be the first to submit a review

Trustpilot