Aim-TTi TGR2051 1.5GHz RF Signal Generator

MPN
TGR2051
Brand
Aim-TTi
EAN-13
5060584591535
Order Code
21-0383
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Frequency Range:

    150kHz to 1.5GHz 150kHz to 3GHz
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2230.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 weeks

The Aim-TTi TGR2051 RF Signal Generator is a high performance, compact instrument designed for engineers who require precise and stable RF sources up to 1.5GHz. It offers high signal purity, with typical phase noise figures of –117dBc/Hz at 1GHz and 10kHz offset, ensuring reliable results in sensitive development, test and diagnostic environments. The generator provides an amplitude range from –127dBm to +13dBm with 0.1dB resolution, providing fine control for accurate characterisation of RF subsystems and components.

A wide range of analogue modulation modes, including AM, FM and PM, are supported as standard, while optional digital modulation formats such as ASK, OOK, FSK, GFSK, MSK, GMSK and PSK are available via the U01 option. The internal waveform generator provides sine, square, ramp, triangle and PRBS patterns, making the TGR2051 suitable for a broad variety of simulation and test scenarios. Fast amplitude and frequency sweeps with comprehensive triggering capabilities, enable efficient filter, amplifier and system level evaluation.

With its intuitive colour touch screen interface, SCPI compatible remote control and connectivity via USB and LAN (LXI), the TGR2051 integrates seamlessly into modern automated test environments. Its compact half rack design and compatibility with previous Aim TTi RF generators make it a versatile choice for R&D labs, production testing and service applications requiring dependable, high quality RF signal generation.


  • 150kHz to 1.5GHz frequency range
  • High signal purity, phase noise <-117dBc/Hz (typical) at 1GHz output and 10kHz offset
  • Amplitude range of -127dBm to +13dBm
  • 0.1dBm amplitude setting resolution
  • Internal or external analogue modulations (AM, FM, PM)
  • Amplitude can be set in dBm, dBμV or in linear Volts
  • Internal or external digital modulations - ASK, OOK, FSK, 3FSK, 4FSK, GFSK, MSK, GMSK, HMSK & PSK with U01 option
  • Modulation Synchronisation
  • Fast amplitude and/or frequency sweeps with comprehensive triggering
  • 5ms sweep settling time
  • 1ppm frequency accuracy, <1ppm drift in first year
  • Modulation waveform output on the rear panel
  • Internal waveforms include: Sine, Square, Ramp, Triangle, PRBS (various lengths) and user-defined pattern
  • Simple operation with the colour touch screen
  • Programmable via USB, LAN (LXI) and GPIB (optional), SCPI compatible
  • Compatible with previous Aim-TTi RF generators
Type Signal Generator
Frequency Range 150kHz to 1.5GHz
Manufacturers Warranty 1 Year
Number of Channels 1

Reviews

Be the first to submit a review

Trustpilot