TFA Dostmann 5020-0106 AirCO2ntrol 3000 CO2 Detector with Alarm

MPN
5020-0106
Brand
TFA Dostmann
EAN-13
4009816017796
Order Code
10-7985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £155.24 £147.38
10+ £141.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The TFA Dostmann AirCO2ntrol 3000 carbon dioxide detector measures CO2 levels to monitor air quality and ensure environmental safety. This device is ideal for room-air measurement and environmental testing. It is commonly used in offices, classrooms, and residential settings to assess and improve indoor air quality.
Type Carbon dioxide detector
Measurement Range CO2: 0 - 3000 ppm/Temperature: 0 - 50°C
Accuracy ±50 ppm/±1°C
Dim (L x W x H) 165 x 80 x 23 mm
Height 23mm
Length 165mm
Power supply (details) 230 V/AC or 4 x AA Battery
Resolution 1 ppm/0.1°C
Weight 600g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot