TFA Dostmann Gas Sensors Carbon dioxide detector 629071

The TFA Dostmann series consists of air quality detectors featuring advanced carbon dioxide measurement and monitoring capabilities for ensuring healthy indoor environments.
Description Image Product Buy Pricing (Ex VAT) Measurement Range Accuracy Case Colour Dim Clock face colour Height Display Length Hub dimensions Power supply (details) Indoor humidity Reading range (max.) Reading range - indoor temperature Material Reading range (min.) Resolution Station power supply Weight Unit of measurement Width
TFA Dostmann 31.5006.02 AirCO2ntrol Mini CO2 Detector 0-3000 ppm LED Display
TFA Dostmann 31.5006.02 AirCO2ntrol Mini CO2 Detector 0-3000 ppm LED Display
Standard range
Order code: 10-7976
MPN: 31.5006.02

Despatched within 4 working days - 77 in stock
1+ £70.22
Price per unit Ex VAT
0 - 3000 ppm +- 75 ppm or 5% (L x W x H) 42 x 116 x 24 mm 24mm 42mm 5V DC 3000ppm 0ppm Ppm (0..1000 .2000 ppm), 5 ppm (1001 ppm) 10 ppm (2001 .3000 ppm) 0.1°C 65g CO2 116mm
TFA Dostmann 31.5008.02 AirCO2ntrol 5000 CO2 Detector with Data Logger
TFA Dostmann 31.5008.02 AirCO2ntrol 5000 CO2 Detector with Data Logger
Standard range
Order code: 10-7977
MPN: 31.5008.02

Despatched within 4 working days - 37 in stock
1+ £141.49
Price per unit Ex VAT
CO2: 0-5000 ppm, Temperature: 0 to +50 °C, Humidity: 5 to 95% RH White Green-grey Digital 120 x 33 x 66mm 5 - 95% 0 +50°C 5 V via USB 0.29
TFA Dostmann 31.5009.02 AirCo2ntrol CO2 Detector for Healthy Air
TFA Dostmann 31.5009.02 AirCo2ntrol CO2 Detector for Healthy Air
Standard range
Order code: 10-7978
MPN: 31.5009.02

Despatched within 4 working days - 58 in stock
1+ £86.87
Price per unit Ex VAT
CO2: 0-9999 ppm, Temperature: 0 to +50 °C, Humidity: 1 to 95% RH White Green-grey Digital 105 x 33 x 56mm 1, 95% 0 +50°C Plastic 5 V via USB
TFA Dostmann 5020-0106 AirCO2ntrol 3000 CO2 Detector with Alarm
TFA Dostmann 5020-0106 AirCO2ntrol 3000 CO2 Detector with Alarm
Standard range
Order code: 10-7985
MPN: 5020-0106

Despatched within 4 working days - 9 in stock
1+ £147.38
10+ £141.39
Price per unit Ex VAT
CO2: 0 - 3000 ppm/Temperature: 0 - 50°C ±50 ppm/±1°C (L x W x H) 165 x 80 x 23 mm 23mm 165mm 230 V/AC or 4 x AA Battery 1 ppm/0.1°C 600g 80mm

Trustpilot