TFA Dostmann 42.6003.13 Wind Bee Anemometer 0.4-30 m/s for Wind Speed

MPN
42.6003.13
Brand
TFA Dostmann
EAN-13
4009816026491
Order Code
10-7981
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The TFA Dostmann Wind Bee Anemometer measures wind speed from 0.4 to 30 m/s. This air flow meter is ideal for tracking air speed and wind force in various environmental conditions. It is commonly used for environmental monitoring and meteorological applications.
Type Anemometer
Probe Type Vane
Flow Rate 0.4 - 30 m/s
Accuracy 3%
Air speed reading range (max.) 30m/s
Air speed reading range (min.) 0.4m/s
Dimensions (L x W x H) 35 x 52 x 175 mm
Height 175mm
Length 35mm
Temperature -30 to 60 °C
Temperature reading range -30 up to +60°C
Temperature reading range (max.) +60°C
Temperature reading range (min.) -30°C
Weight 115g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot