TFA Dostmann 31.3000 Lux Meter 0.00-39990 lx for Optimal Lighting Control

MPN
31.3000
Brand
TFA Dostmann
EAN-13
4009816019271
Order Code
10-7974
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TFA Dostmann 31.3000 LM 37 lux meter accurately measures light conditions ranging from 0.00 to 39,990 lux. This lux meter is essential for assessing light intensity in environments such as photography studios and workplace settings. As a product of TFA Dostmann, it serves as a reliable tool for detecting and testing brightness levels in various applications.
Type Lux meter
Illuminance Reading Range 0.00lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 190 x 50 x 30 mm
Display LCD
Height 30mm
Length 190mm
Reading Accuracy 3.0%
Reading Type Light intensity
Weight 147g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot