TFA Dostmann 30.5503 Moisture Meter Non-Destructive Concrete & Wood Use

MPN
30.5503
Brand
TFA Dostmann
EAN-13
4009816019264
Order Code
10-7963
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £82.78 £70.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The TFA Dostmann 30.5503 Moisture Meter detects building moisture and warns users of potential mould growth. This hygrometer is equipped to measure air humidity and relative humidity indoors effectively. It's typically used in construction, for mould detection, and monitoring indoor air quality.
Type Moisture meter
Display Type LCD
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 33 x 45 x 280 mm
Height 280mm
Length 33mm
Maximum Measurement 0 - 100 digits
Measurement type (details) Non-invasive
Power supply (details) 9 V battery
Weight 180g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot