TFA Dostmann 30.2025 Kitchen Thermometer C/F Stainless Probe 3m Cable

MPN
30.2025
Brand
TFA Dostmann
EAN-13
4009816018175
Order Code
10-7954
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The TFA Dostmann 30.2025 Kitchen thermometer offers a clear Celsius/Fahrenheit display for precise temperature reading. Manufactured by TFA Dostmann, it is ideal for kitchen use, ensuring accurate cooking and baking temperatures. This versatile thermometer can also be applied as an outdoor or garden thermometer.
Type Kitchen thermometer
Maximum Temperature Measurement +110 °C
Dimensions (L x W) 33 mm x 65 mm
Display Digital
Factory colour Black
Functions Celsius/Fahrenheit display
Hub dimensions 33 x 20 x 65mm
Length 33mm
Reading range - indoor temperature -40 - +200°C
Station power supply LR43 button cell, included
Weight 70g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot