TFA Dostmann 30.1048 Probe Thermometer -50 to +300°C HACCP Compliant

MPN
30.1048
Brand
TFA Dostmann
EAN-13
4009816022967
Order Code
10-7953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 230 in stock

The TFA Dostmann 30.1048 probe thermometer measures temperatures ranging from -50 to +300 °C. This food thermometer, compliant with HACCP standards, is ideal for accurately checking core temperatures in cooking and culinary applications. It serves as a reliable contact thermometer for both home kitchens and professional food service environments.
Type Probe thermometer
Maximum Temperature Sensed +300°C
Probe Length 140mm
Accuracy ± 1°C
Dim (L x W x H) 17 x 25 x 245 mm
Height 245mm
Length 17mm
Power supply (details) 1 x LR44 button cell
Temperature reading range -50 up to +300°C
Temperature reading range (min.) -50°C
Weight 24g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot