Texas Instruments LM324N Linear IC Quad Op Amp DIP14

MPN
LM324N
Order Code
51-7524
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.350
10+ £0.290
100+ £0.237
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 6,325 in stockPricing only valid for available stock,
Contact us for further availability

This is the Texas Instruments LM324N quad general purpose op amp.


  • General purpose type
  • Quad amplifier
  • 1MHz bandwidth
  • 2mVDC input offset voltage
  • 100dB DC voltage gain
  • 100dB CMRR
  • Single 3 to 32VDC supply voltage
  • Or dual ±1.5 to ±16VDC supply voltage
  • 0°C to +70°C
  • DIL-14 case
Bandwidth 1MHz
Gain 100dB
Number of Amplifiers 4
Operating Temperature Range 0 to +70°C
Package/Case DIL-14
Supply Voltage 32V

Reviews

Be the first to submit a review

Trustpilot