Texas Instruments --Conrad Linear IC - Comparator 659658

Texas Instruments LM2903P, also known by the alternate description 3017695, is a dual comparator integrated circuit housed in a 4-pin PDIP package. This product offers precise detection of voltage levels due to its ability to compare two voltages and deliver a digital output, making it essential in voltage-sensing applications. Its low offset voltage and wide power supply range enable reliable functions across a wide array of conditions. Engineers typically use the LM2903P in automotive, industrial, and consumer electronics for sensor signal interfacing, zero-crossing detectors, and voltage level detectors. The durable design of this comparator ensures stability and long-term performance in varied operating environments.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Operating temperature (max.) Operating temperature (min.) Series Type Content Product Type
Texas Instruments LM2903P Comparator Tube Linear IC Dual 4-Pin PDIP Interface
Texas Instruments LM2903P Comparator Tube Linear IC Dual 4-Pin PDIP Interface
Standard range
Order code: 17-7286
MPN: LM2903P

53 in stock, despatched in 4 working days
1+ £0.240
Price per unit Ex VAT
Through-hole mounting 125°C -40°C LM2903 LM2903P 1 Linear IC - Comparator
Texas Instruments LMV331IDBVR Linear IC Comparator Tape on Full reel
Texas Instruments LMV331IDBVR Linear IC Comparator Tape on Full reel
Standard range
Order code: 17-7303
MPN: LMV331IDBVR

80 in stock, despatched in 4 working days
1+ £0.528
Price per unit Ex VAT
PCB mount 125°C -40°C LMV331 LMV331IDBVR 1 Linear IC - Comparator
Texas Instruments LP339N Linear IC Comparator Quad Single Supply 2-36V DIP-14
Texas Instruments LP339N Linear IC Comparator Quad Single Supply 2-36V DIP-14
Standard range
Order code: 17-7309
MPN: LP339N

74 in stock, despatched in 4 working days
1+ £0.906
Price per unit Ex VAT
Through-hole mounting 70°C 0°C LP339 LP339N 1 Linear IC - Comparator


Trustpilot