Texas Instruments LMV331IDBVR Linear IC Comparator Tape on Full reel

Order Code:

17-7303

Brand: Texas Instruments MPN: LMV331IDBVR EAN-13: 2050009615505
Qty Unit Price (Ex VAT)
1+ £0.528
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
80 in stock, despatched in 4 working days

Texas Instruments LMV331IDBVR linear IC comparator tape on a full reel is identified alternately as 2994396. This device is a low-voltage, low-power comparator that operates with a supply range of 2.7 V to 5.5 V, making it suitable for portable and battery-operated electronics. The LMV331IDBVR features a single-channel configuration with a push-pull output, ensuring fast response times essential for precision applications. With its compact SOT-23 package, this comparator is ideal for integration into circuit designs where space is at a premium, such as in signal processing, sensor interfacing, and threshold detection circuits in various electronic systems. The versatile application scope and reliable performance characteristics make it an integral component in modern engineering solutions.
Content 1
Mounting Type PCB mount
Operating temperature (max.) 125°C
Operating temperature (min.) -40°C
Product Type Linear IC - Comparator
Series LMV331
Type LMV331IDBVR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot