Texas Instruments LP339N Linear IC Comparator Quad Single Supply 2-36V DIP-14

MPN
LP339N
EAN-13
2050009601928
Order Code
17-7309
Country of Origin
Mexico

Discontinued


Texas Instruments LP339N, an advanced quad comparator integrated circuit, operates with a single supply voltage ranging from 2 to 36 volts and is housed in a DIP-14 package. This versatile comparator caters to a variety of engineering applications, including those requiring precision voltage comparison, signal conditioning, and threshold detection. With its impressive ability to function at low supply voltages, the LP339N serves critical roles in battery-operated devices, sensor interfaces, and other precision measurement systems. Additionally, its robust design and stability over varying voltages make it ideal for integration in both consumer and industrial electronics, assuring reliable performance and ease of use in complex circuits. Known alternatively as 3016573 - Texas Instruments LP339N, this component provides an essential function for engineers seeking reliable and efficient comparator solutions.
Logic IC Base Number LP339
Logic IC Function Quad Comparator
Operating Temperature Range 0 to 70°C
Package/Case DIL-14
Content 1
Maximum Operating Temperature 70°C
Mounting Type Through-hole mounting
Operating temperature (min.) 0°C
Type Linear IC - Comparator

Trustpilot