Texas Instruments LM2903P Comparator Tube Linear IC Dual 4-Pin PDIP Interface

Order Code:

17-7286

Brand: Texas Instruments MPN: LM2903P EAN-13: 2050009620615
Qty Unit Price (Ex VAT)
20+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
343 in stock, despatched in 4 working days

Texas Instruments LM2903P, also known by the alternate description 3017695, is a dual comparator integrated circuit housed in a 4-pin PDIP package. This product offers precise detection of voltage levels due to its ability to compare two voltages and deliver a digital output, making it essential in voltage-sensing applications. Its low offset voltage and wide power supply range enable reliable functions across a wide array of conditions. Engineers typically use the LM2903P in automotive, industrial, and consumer electronics for sensor signal interfacing, zero-crossing detectors, and voltage level detectors. The durable design of this comparator ensures stability and long-term performance in varied operating environments.
Content 1
Mounting Type Through-hole mounting
Operating temperature (max.) 125°C
Operating temperature (min.) -40°C
Product Type Linear IC - Comparator
Series LM2903
Type LM2903P

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot