Texas Instruments --Conrad Data acquisition IC - DA converter (DAC) 659654

Texas Instruments DAC0808LCN/NOPB is a digital-to-analogue converter (DAC) offering 8-bit resolution for precise digital signal conversion. With its advanced CMOS technology, this DAC ensures low power consumption and high-speed operation, making it effective for systems requiring efficient data processing capabilities. Notable for its full-scale analogue output current proportional to a reference current, it supports both unipolar and bipolar analogue outputs. The DAC0808LCN/NOPB finds typical applications in areas such as digital audio systems, waveform generation, and data acquisition systems, where accurate and efficient digital-to-analogue conversion is essential for optimal performance.
Description Image Product Buy Pricing (Ex VAT) Logic IC Base Number Logic IC Function Operating Temperature Range Mounting Type Package/Case Operating temperature (max.) Operating temperature (min.) Type
Texas Instruments DAC0808LCN/NOPB DA converter 8-bit Digital to Analogue IC Tube
Texas Instruments DAC0808LCN/NOPB DA converter 8-bit Digital to Analogue IC Tube
Standard range
Order code: 17-7199
MPN: DAC0808LCN/NOPB

Despatched within 4 working days - 2 in stock
2+ £2.43
Price per unit Ex VAT
DAC0808 8-Bit DAC 0 to 70°C Through-hole mounting PDIP (NFG) 70°C 0°C Data acquisition IC - DA converter (DAC)
Texas Instruments DAC5571IDBVT DAC converter Tape Full reel
Texas Instruments DAC5571IDBVT DAC converter Tape Full reel
Standard range
Order code: 17-7200
MPN: DAC5571IDBVT

Despatched within 4 working days - 4 in stock
2+ £3.05
Price per unit Ex VAT
DAC5571 8-Bit DAC -40 to +105°C PCB mount SOT-23 105°C -40°C Data acquisition IC - DA converter (DAC)
Texas Instruments DAC7611U Data acquisition IC DA converter Tube
Texas Instruments DAC7611U Data acquisition IC DA converter Tube
Standard range
Order code: 17-7201
MPN: DAC7611U

Despatched within 4 working days - 5 in stock
1+ £13.35
Price per unit Ex VAT
DAC7611 12-Bit DAC -40 to +85°C PCB mount SOIC (D) 85°C -40°C Data acquisition IC - DA converter (DAC)
Texas Instruments TLC5620CN Data acquisition IC DA converter Tube DAC
Texas Instruments TLC5620CN Data acquisition IC DA converter Tube DAC
Standard range
Order code: 17-7427
MPN: TLC5620CN

Despatched within 4 working days - 4 in stock
1+ £6.56
Price per unit Ex VAT
TLC5620 Through-hole mounting 70°C 0°C Data acquisition IC - DA converter (DAC)


Trustpilot