Texas Instruments DAC0808LCN/NOPB DA converter 8-bit Digital to Analogue IC Tube

MPN
DAC0808LCN/NOPB
EAN-13
2050009602796
Order Code
17-7199
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Texas Instruments DAC0808LCN/NOPB is a digital-to-analogue converter (DAC) offering 8-bit resolution for precise digital signal conversion. With its advanced CMOS technology, this DAC ensures low power consumption and high-speed operation, making it effective for systems requiring efficient data processing capabilities. Notable for its full-scale analogue output current proportional to a reference current, it supports both unipolar and bipolar analogue outputs. The DAC0808LCN/NOPB finds typical applications in areas such as digital audio systems, waveform generation, and data acquisition systems, where accurate and efficient digital-to-analogue conversion is essential for optimal performance.
Logic IC Base Number DAC0808
Logic IC Function 8-Bit DAC
Operating Temperature Range 0 to 70°C
Package/Case PDIP (NFG)
Mounting Type Through-hole mounting
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Type Data acquisition IC - DA converter (DAC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot