Texas Instruments DAC5571IDBVT DAC converter Tape Full reel

MPN
DAC5571IDBVT
EAN-13
2050009610425
Order Code
17-7200
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Texas Instruments DAC5571IDBVT is a high-performance digital-to-analogue converter (DAC) designed for precision applications requiring efficient conversion between digital and analogue signals. This product, also referred to by the alternate description 2993980, is characterised by its low-power single-channel architecture, making it suitable for battery-operated devices and portable electronics. The DAC5571IDBVT features a maximum resolution of 8 bits and operates within a supply voltage range of 2.7V to 5.5V, ensuring compatibility with typical microcontroller voltage levels. Engineers commonly utilise this DAC in instrumentation, data acquisition systems, and industrial automation, where precise signal conversion is critical. The device is housed in a compact SOT-23 package and is readily available in tape full reel for efficient manufacturing processes.
Logic IC Base Number DAC5571
Logic IC Function 8-Bit DAC
Operating Temperature Range -40 to +105°C
Package/Case SOT-23
Mounting Type PCB mount
Operating temperature (max.) 105°C
Operating temperature (min.) -40°C
Type Data acquisition IC - DA converter (DAC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot